PS2915-1-F3-AX

DigiKey Part Number
559-1062-2-ND - Tape & Reel (TR)
559-1062-1-ND - Cut Tape (CT)
559-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2915-1-F3-AX
Description
OPTOISOLATOR 2.5KV TRANS 4SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
40µs, 120µs
Rise / Fall Time (Typ)
5µs, 10µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Mini-Flat
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.81000¥19.81
10¥13.22800¥132.28
100¥10.18280¥1,018.28
500¥9.20444¥4,602.22
1,000¥7.91004¥7,910.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥7.47859¥26,175.06
7,000¥7.30602¥51,142.14
10,500¥7.19097¥75,505.18
Manufacturers Standard Package