SIM-153MH+ | |
---|---|
DigiKey Part Number | 3157-SIM-153MH+TR-ND - Tape & Reel (TR) 3157-SIM-153MH+CT-ND - Cut Tape (CT) 3157-SIM-153MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-153MH+ |
Description | IC MIX 3.2GHZ-15GHZ UP/DOWN 8SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, VSAT, WIFI Up/Down Converter 3.2GHz ~ 15GHz |
Datasheet | Datasheet |
EDA/CAD Models | SIM-153MH+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM, VSAT, WIFI | |
Frequency | 3.2GHz ~ 15GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.35000 | ¥148.35 |
10 | ¥141.29000 | ¥1,412.90 |
200 | ¥134.86330 | ¥26,972.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥109.84768 | ¥54,923.84 |