PMA2-43LN+ | |
---|---|
DigiKey Part Number | 3157-PMA2-43LN+TR-ND - Tape & Reel (TR) 3157-PMA2-43LN+CT-ND - Cut Tape (CT) 3157-PMA2-43LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA2-43LN+ |
Description | IC AMP GPS 1.1GHZ-4GHZ MC1631-1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, GSM, Radar, LTE 1.1GHz ~ 4GHz MC1631-1 |
Datasheet | Datasheet |
EDA/CAD Models | PMA2-43LN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.1GHz ~ 4GHz | |
P1dB | 19.9dBm | |
Gain | 12.9dB | |
Noise Figure | 1.08dB | |
RF Type | GPS, GSM, Radar, LTE | |
Voltage - Supply | 5V | |
Current - Supply | 51mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | MC1631-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥52.23900 | ¥522.39 |
20 | ¥49.75150 | ¥995.03 |
50 | ¥46.59880 | ¥2,329.94 |
100 | ¥43.15070 | ¥4,315.07 |
200 | ¥39.70260 | ¥7,940.52 |
500 | ¥35.46636 | ¥17,733.18 |
1,000 | ¥31.42730 | ¥31,427.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥29.85093 | ¥59,701.86 |