PS2701-1-L-A | |
---|---|
DigiKey Part Number | 559-PS2701-1-L-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2701-1-L-A |
Description | OPTOISOLATOR 3.75KV TRANS 4SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2701-1-L-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.47500 | ¥54.75 |
100 | ¥3.58920 | ¥358.92 |
1,000 | ¥2.83346 | ¥2,833.46 |
2,000 | ¥2.64456 | ¥5,289.12 |
5,000 | ¥2.55011 | ¥12,750.55 |
10,000 | ¥2.51233 | ¥25,123.30 |
25,000 | ¥2.45566 | ¥61,391.50 |