ISL8844AMBZ | |
---|---|
DigiKey Part Number | ISL8844AMBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8844AMBZ |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8844AMBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback | |
Voltage - Start Up | 14.4 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 30V | |
Duty Cycle | 48% | |
Frequency - Switching | Up to 2MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,960 | ¥14.16258 | ¥27,758.66 |