UC3842AD8TRG4 | |
---|---|
DigiKey Part Number | UC3842AD8TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3842AD8TRG4 |
Description | IC REG CTRLR PWM CM 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842AD8TRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.84663 | ¥9,616.58 |
5,000 | ¥3.65430 | ¥18,271.50 |
12,500 | ¥3.51692 | ¥43,961.50 |