ISL85410FRZ | |
---|---|
DigiKey Part Number | ISL85410FRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL85410FRZ |
Description | IC REG BUCK ADJ 1A 12DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85410FRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70000 | ¥237.00 |
25 | ¥22.40800 | ¥560.20 |
100 | ¥19.42100 | ¥1,942.10 |
250 | ¥18.42504 | ¥4,606.26 |
750 | ¥16.53288 | ¥12,399.66 |
1,500 | ¥13.94341 | ¥20,915.12 |
3,000 | ¥13.24623 | ¥39,738.69 |
5,250 | ¥12.74826 | ¥66,928.37 |