ISL85003FRZ | |
---|---|
DigiKey Part Number | ISL85003FRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL85003FRZ |
Description | IC REG BUCK ADJ 3A 12DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85003FRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.54600 | ¥388.65 |
100 | ¥13.24650 | ¥1,324.65 |
250 | ¥12.43784 | ¥3,109.46 |
500 | ¥10.88308 | ¥5,441.54 |
1,500 | ¥9.01743 | ¥13,526.14 |
3,000 | ¥8.39557 | ¥25,186.71 |
6,000 | ¥8.08461 | ¥48,507.66 |