ISL85003AEVAL2Z | |
---|---|
DigiKey Part Number | ISL85003AEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL85003AEVAL2Z |
Description | EVAL BOARD BUCK REG ISL85003A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL85003A - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL85003A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.04000 | ¥485.04 |