ISL83071EIBZA-T | |
---|---|
DigiKey Part Number | ISL83071EIBZA-TTR-ND - Tape & Reel (TR) ISL83071EIBZA-TCT-ND - Cut Tape (CT) ISL83071EIBZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83071EIBZA-T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83071EIBZA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.33300 | ¥143.33 |
25 | ¥13.52360 | ¥338.09 |
100 | ¥11.52170 | ¥1,152.17 |
250 | ¥10.81864 | ¥2,704.66 |
500 | ¥9.46628 | ¥4,733.14 |
1,000 | ¥7.84356 | ¥7,843.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.30258 | ¥18,256.45 |
5,000 | ¥7.03212 | ¥35,160.60 |
12,500 | ¥6.76166 | ¥84,520.75 |