ISL8117AFRZ-T7A

DigiKey Part Number
ISL8117AFRZ-T7ATR-ND - Tape & Reel (TR)
ISL8117AFRZ-T7ACT-ND - Cut Tape (CT)
ISL8117AFRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8117AFRZ-T7A
Description
IC REG CTRLR BUCK 16QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
100kHz ~ 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.07000¥45.07
10¥40.45600¥404.56
25¥38.24640¥956.16
100¥33.14590¥3,314.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥32.56192¥8,140.48
500¥29.21770¥14,608.85
1,250¥24.64140¥30,801.75
2,500¥23.40929¥58,523.22
Manufacturers Standard Package