ISL80121IR50Z-T | |
---|---|
DigiKey Part Number | ISL80121IR50Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL80121IR50Z-T |
Description | IC REG LINEAR 5V 1A 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80121IR50Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 40dB (1kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.70150 | ¥46,209.00 |