ISL62392HIEVAL1Z | |
---|---|
DigiKey Part Number | ISL62392HIEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL62392HIEVAL1Z |
Description | EVALUATION BOARD FOR ISL62392HI |
Customer Reference | |
Detailed Description | ISL62392 Robust Ripple Regulator™ (R3) DC/DC, Step Down with LDO 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 1.05V, 1.5V, 3.3V | |
Current - Output | 15A, 15A, 100mA | |
Voltage - Input | 5.5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL62392 |