ISL62392CHRTZ | |
---|---|
DigiKey Part Number | ISL62392CHRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62392CHRTZ |
Description | IC PWR SUPPLY CTRLR 28TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Notebook Computers 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62392CHRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Notebook Computers | |
Voltage - Input | - | |
Voltage - Supply | 5.5V ~ 25V | |
Current - Supply | 150 µA | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥54.55400 | ¥545.54 |
75 | ¥52.01507 | ¥3,901.13 |
150 | ¥45.16433 | ¥6,774.65 |
300 | ¥43.13460 | ¥12,940.38 |