ISL6228LOEVAL3Z | |
---|---|
DigiKey Part Number | ISL6228LOEVAL3Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6228LOEVAL3Z |
Description | EVALUATION BOARD FOR ISL6228LO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL6228 Robust Ripple Regulator™ (R3) DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 1.5V or 1.8V, 1.8V | |
Current - Output | 8A, 8A | |
Voltage - Input | 3.3V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 270kHz, 300kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL6228 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,700.50000 | ¥1,700.50 |