ISL6228IRTZ | |
---|---|
DigiKey Part Number | ISL6228IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6228IRTZ |
Description | IC REG CTRLR BUCK 28TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6228IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.3V ~ 25V | |
Frequency - Switching | 200kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
10 | ¥48.36300 | ¥483.63 |
75 | ¥46.11627 | ¥3,458.72 |
150 | ¥40.04300 | ¥6,006.45 |
300 | ¥38.24300 | ¥11,472.90 |
525 | ¥34.86874 | ¥18,306.09 |
1,050 | ¥30.36950 | ¥31,887.97 |
2,550 | ¥29.24469 | ¥74,573.96 |