ISL4245EIRZ | |
---|---|
DigiKey Part Number | ISL4245EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL4245EIRZ |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4245EIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.40000 | ¥41.40 |
10 | ¥37.37100 | ¥373.71 |
60 | ¥35.63567 | ¥2,138.14 |
120 | ¥30.94233 | ¥3,713.08 |
300 | ¥30.60437 | ¥9,181.31 |