ISL3243EIRZ | |
---|---|
DigiKey Part Number | ISL3243EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3243EIRZ |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL3243EIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70100 | ¥237.01 |
60 | ¥22.41067 | ¥1,344.64 |
120 | ¥19.42175 | ¥2,330.61 |
300 | ¥18.42610 | ¥5,527.83 |
540 | ¥16.53361 | ¥8,928.15 |
1,020 | ¥13.94400 | ¥14,222.88 |
2,520 | ¥13.24682 | ¥33,381.99 |
5,040 | ¥12.74884 | ¥64,254.15 |