ISL3173EIBZ-T | |
---|---|
DigiKey Part Number | 20-ISL3173EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL3173EIBZ-TCT-ND - Cut Tape (CT) 20-ISL3173EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3173EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3173EIBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84000 | ¥168.40 |
25 | ¥15.88280 | ¥397.07 |
100 | ¥13.53330 | ¥1,353.33 |
250 | ¥12.70704 | ¥3,176.76 |
500 | ¥11.11876 | ¥5,559.38 |
1,000 | ¥9.21261 | ¥9,212.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.57727 | ¥21,443.17 |
5,000 | ¥8.25958 | ¥41,297.90 |