ISL3170EIUZ-T | |
---|---|
DigiKey Part Number | 20-ISL3170EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL3170EIUZ-TCT-ND - Cut Tape (CT) 20-ISL3170EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3170EIUZ-T |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3170EIUZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.26400 | ¥162.64 |
25 | ¥15.33920 | ¥383.48 |
100 | ¥13.07000 | ¥1,307.00 |
250 | ¥12.27200 | ¥3,068.00 |
500 | ¥10.73810 | ¥5,369.05 |
1,000 | ¥8.89721 | ¥8,897.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.28363 | ¥20,709.08 |
5,000 | ¥7.97681 | ¥39,884.05 |