LTC2852IMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC2852IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2852IMS#PBF |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2852IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60400 | ¥446.04 |
50 | ¥42.16400 | ¥2,108.20 |
100 | ¥36.54270 | ¥3,654.27 |
250 | ¥34.66836 | ¥8,667.09 |
500 | ¥31.10794 | ¥15,553.97 |
1,000 | ¥26.23558 | ¥26,235.58 |
2,500 | ¥24.92378 | ¥62,309.45 |