ISL29501-CS-EVKIT1Z | |
---|---|
DigiKey Part Number | 20-ISL29501-CS-EVKIT1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL29501-CS-EVKIT1Z |
Description | EVAL KIT 24 LD QFN U/W ISLI2UEV1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL29501 - Light, Distance Measuring Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Distance Measuring | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | ISL29501 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,489.92000 | ¥1,489.92 |