IS82C54Z | |
---|---|
DigiKey Part Number | IS82C54Z-ND |
Manufacturer | |
Manufacturer Product Number | IS82C54Z |
Description | IC OSC PROG TIMER 8MHZ 28PLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 8MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | IS82C54Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.61000 | ¥291.61 |
10 | ¥268.92000 | ¥2,689.20 |
37 | ¥256.83378 | ¥9,502.85 |
111 | ¥229.63937 | ¥25,489.97 |
259 | ¥219.06390 | ¥56,737.55 |