ICL7660CBAZA-T | |
---|---|
DigiKey Part Number | ICL7660CBAZA-TTR-ND - Tape & Reel (TR) ICL7660CBAZA-TCT-ND - Cut Tape (CT) ICL7660CBAZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7660CBAZA-T |
Description | IC REG CHRG PUMP INV 45MA 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660CBAZA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.47200 | ¥154.72 |
25 | ¥14.59480 | ¥364.87 |
100 | ¥12.43640 | ¥1,243.64 |
250 | ¥11.67728 | ¥2,919.32 |
500 | ¥10.21762 | ¥5,108.81 |
1,000 | ¥8.46602 | ¥8,466.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.88216 | ¥19,705.40 |
5,000 | ¥7.59023 | ¥37,951.15 |