ICL3232ECV-16Z-T | |
---|---|
DigiKey Part Number | ICL3232ECV-16Z-TTR-ND - Tape & Reel (TR) ICL3232ECV-16Z-TCT-ND - Cut Tape (CT) ICL3232ECV-16Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232ECV-16Z-T |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232ECV-16Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.42300 | ¥134.23 |
25 | ¥12.66280 | ¥316.57 |
100 | ¥10.79010 | ¥1,079.01 |
250 | ¥10.13128 | ¥2,532.82 |
500 | ¥8.86484 | ¥4,432.42 |
1,000 | ¥7.34523 | ¥7,345.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.83862 | ¥17,096.55 |
5,000 | ¥6.58534 | ¥32,926.70 |
12,500 | ¥6.33206 | ¥79,150.75 |