DA14706-00000HZ2 | |
---|---|
DigiKey Part Number | 1695-DA14706-00000HZ2TR-ND - Tape & Reel (TR) 1695-DA14706-00000HZ2CT-ND - Cut Tape (CT) 1695-DA14706-00000HZ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14706-00000HZ2 |
Description | IC RF TXRX+MCU BLE 142VFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 142-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 6dBm | |
Sensitivity | -97dBm | |
Memory Size | 4kB OTP, 32kB ROM, 1.5MB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, PCM, PDM, SPI, UART, USB | |
GPIO | 79 | |
Voltage - Supply | 2.9V ~ 4.75V | |
Current - Receiving | 1.85mA | |
Current - Transmitting | 1.1mA ~ 5.2mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 142-VFBGA | |
Supplier Device Package | 142-VFBGA (6.2x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.76000 | ¥101.76 |
10 | ¥91.95800 | ¥919.58 |
25 | ¥87.68160 | ¥2,192.04 |
100 | ¥76.13180 | ¥7,613.18 |
250 | ¥72.71024 | ¥18,177.56 |
500 | ¥66.29470 | ¥33,147.35 |
1,000 | ¥57.74052 | ¥57,740.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥55.58725 | ¥222,349.00 |