DA14531-00OGDB-P | |
---|---|
DigiKey Part Number | 1564-DA14531-00OGDB-P-ND |
Manufacturer | |
Manufacturer Product Number | DA14531-00OGDB-P |
Description | BLE DA14531 WLCSP17 DAUGHTERCARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SmartBond™ DA14531 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | DA14531 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.04000 | ¥137.04 |