KVX38S2-23-0 | |
---|---|
DigiKey Part Number | 150-KVX38S2-23-0-ND |
Manufacturer | |
Manufacturer Product Number | KVX38S2-23-0 |
Description | SI TVAR NON HERMETIC PLASTIC SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 27 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KVX38S2-23-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 32pF @ 3V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 27 V | |
Diode Type | Single | |
Q @ Vr, F | 200 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.57000 | ¥45.57 |