AT25XE321D-SSHN-T | |
---|---|
DigiKey Part Number | 1695-AT25XE321D-SSHN-TTR-ND - Tape & Reel (TR) 1695-AT25XE321D-SSHN-TCT-ND - Cut Tape (CT) 1695-AT25XE321D-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE321D-SSHN-T |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE321D-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 60µs, 12ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.34900 | ¥83.49 |
25 | ¥8.12760 | ¥203.19 |
50 | ¥8.08500 | ¥404.25 |
100 | ¥7.22710 | ¥722.71 |
250 | ¥7.20656 | ¥1,801.64 |
500 | ¥7.09770 | ¥3,548.85 |
1,000 | ¥6.79632 | ¥6,796.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.36945 | ¥25,477.80 |
8,000 | ¥6.32760 | ¥50,620.80 |
12,000 | ¥5.79194 | ¥69,503.28 |