AT25XE161D-SSHN-T | |
---|---|
DigiKey Part Number | 1265-AT25XE161D-SSHN-TTR-ND - Tape & Reel (TR) 1265-AT25XE161D-SSHN-TCT-ND - Cut Tape (CT) 1265-AT25XE161D-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE161D-SSHN-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE161D-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 20µs, 12ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.04200 | ¥60.42 |
25 | ¥5.96680 | ¥149.17 |
50 | ¥5.93080 | ¥296.54 |
100 | ¥5.30270 | ¥530.27 |
250 | ¥5.25820 | ¥1,314.55 |
500 | ¥5.18038 | ¥2,590.19 |
1,000 | ¥4.99501 | ¥4,995.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.59179 | ¥14,367.16 |