AT25SF641B-SHB-T | |
---|---|
DigiKey Part Number | 1265-AT25SF641B-SHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF641B-SHB-TCT-ND - Cut Tape (CT) 1265-AT25SF641B-SHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF641B-SHB-T |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF641B-SHB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.65500 | ¥96.55 |
25 | ¥9.21160 | ¥230.29 |
50 | ¥8.88800 | ¥444.40 |
100 | ¥8.57510 | ¥857.51 |
250 | ¥8.17892 | ¥2,044.73 |
500 | ¥7.89060 | ¥3,945.30 |
1,000 | ¥7.61221 | ¥7,612.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.48024 | ¥14,960.48 |
4,000 | ¥7.27937 | ¥29,117.48 |
6,000 | ¥7.23155 | ¥43,389.30 |
10,000 | ¥7.04024 | ¥70,402.40 |