AT25SF641B-SHB-B | |
---|---|
DigiKey Part Number | 1695-AT25SF641B-SHB-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25SF641B-SHB-B |
Description | 64 MBIT, 3.0V (2.7V TO 3.6V), -4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 30ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.30600 | ¥123.06 |
90 | ¥9.89100 | ¥890.19 |
270 | ¥9.28681 | ¥2,507.44 |
540 | ¥8.12604 | ¥4,388.06 |
1,080 | ¥6.73303 | ¥7,271.67 |
2,520 | ¥6.26867 | ¥15,797.05 |
5,040 | ¥6.03650 | ¥30,423.96 |