AT25DF641-S3H-T | |
---|---|
DigiKey Part Number | 1265-1078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25DF641-S3H-T |
Description | IC FLASH 64MBIT SPI 16SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 100 MHz 16-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 32K pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 7µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |