9FGP204BKLFT | |
---|---|
DigiKey Part Number | 800-9FGP204BKLFTTR-ND - Tape & Reel (TR) 800-9FGP204BKLFTCT-ND - Cut Tape (CT) 800-9FGP204BKLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9FGP204BKLFT |
Description | IC CLOCK GENERATOR 40VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Intel CPU Servers IC 400MHz 1 Output 40-VFQFPN |
Datasheet | Datasheet |
EDA/CAD Models | 9FGP204BKLFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:14 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16500 | ¥471.65 |
25 | ¥44.58920 | ¥1,114.73 |
100 | ¥38.64440 | ¥3,864.44 |
250 | ¥36.66268 | ¥9,165.67 |
500 | ¥32.89734 | ¥16,448.67 |
1,000 | ¥27.74471 | ¥27,744.71 |
2,500 | ¥26.35748 | ¥65,893.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥25.36659 | ¥126,832.95 |