71V416L10PHG | |
---|---|
DigiKey Part Number | 800-1476-5-ND |
Manufacturer | |
Manufacturer Product Number | 71V416L10PHG |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥68.41200 | ¥684.12 |
25 | ¥66.98200 | ¥1,674.55 |
40 | ¥66.75175 | ¥2,670.07 |
135 | ¥59.89630 | ¥8,086.00 |
270 | ¥58.08559 | ¥15,683.11 |
540 | ¥55.23541 | ¥29,827.12 |
945 | ¥53.30943 | ¥50,377.41 |