71V016SA10PHG | |
---|---|
DigiKey Part Number | 800-2128-ND |
Manufacturer | |
Manufacturer Product Number | 71V016SA10PHG |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥25.81200 | ¥258.12 |
25 | ¥25.25320 | ¥631.33 |
40 | ¥25.11575 | ¥1,004.63 |
135 | ¥22.51978 | ¥3,040.17 |
270 | ¥22.43800 | ¥6,058.26 |
540 | ¥21.61809 | ¥11,673.77 |
945 | ¥20.55222 | ¥19,421.85 |