55040R-10 | |
---|---|
DigiKey Part Number | 1499-1026-ND |
Manufacturer | |
Manufacturer Product Number | 55040R-10 |
Description | FT 5000 SMART TXRX CONTROL MODUL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | FT 5000 LonWorks Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Interface | |
Function | LonWorks | |
Embedded | - | |
Utilized IC / Part | FT 5000 | |
Primary Attributes | Twisted Pair | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.66000 | ¥476.66 |
10 | ¥475.60100 | ¥4,756.01 |
25 | ¥475.16680 | ¥11,879.17 |
80 | ¥474.61550 | ¥37,969.24 |