55020R-10 | |
---|---|
DigiKey Part Number | 55020R-10-ND |
Manufacturer | |
Manufacturer Product Number | 55020R-10 |
Description | TP/FT-10F FLASH CONTROL MODULE |
Customer Reference | |
Detailed Description | Neuron 3150 LonWorks Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LonWorks | |
Embedded | - | |
Utilized IC / Part | Neuron 3150 | |
Primary Attributes | Twisted Pair | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |