50010R-10 | |
---|---|
DigiKey Part Number | 1499-1064-ND |
Manufacturer | |
Manufacturer Product Number | 50010R-10 |
Description | TRANSCEIVER MODULE TPT/XF-78 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Transceiver Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | - | |
Function | Transceiver | |
Interface | - | |
Standards | - | |
Voltage - Supply | 5V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.01000 | ¥545.01 |
10 | ¥426.94800 | ¥4,269.48 |
25 | ¥396.79240 | ¥9,919.81 |
80 | ¥373.20338 | ¥29,856.27 |