TMPCNS02 | |
---|---|
DigiKey Part Number | RLC620-ND |
Manufacturer | |
Manufacturer Product Number | TMPCNS02 |
Description | QUICK DISCONNECT STANDARD CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Connector for use with K-Type Probe Tips |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | K-Type Probe Tips | |
Specifications | Standard, Female | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.26000 | ¥204.26 |
10 | ¥170.21400 | ¥1,702.14 |
25 | ¥150.75840 | ¥3,768.96 |
100 | ¥145.89640 | ¥14,589.64 |
500 | ¥143.67240 | ¥71,836.20 |