TMPCNM04 | |
---|---|
DigiKey Part Number | RLC669-ND |
Manufacturer | |
Manufacturer Product Number | TMPCNM04 |
Description | QUICK DISCONNECT MINI CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Connector for use with T-Type Probe Tips |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | T-Type Probe Tips | |
Specifications | Mini, Female | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.01000 | ¥210.01 |
10 | ¥175.00000 | ¥1,750.00 |
25 | ¥155.00120 | ¥3,875.03 |
100 | ¥150.00050 | ¥15,000.05 |
500 | ¥147.77682 | ¥73,888.41 |