SLX-3EG-1SFP | |
---|---|
DigiKey Part Number | RLC655-ND |
Manufacturer | |
Manufacturer Product Number | SLX-3EG-1SFP |
Description | 3P GE MEDIA CON W/SFP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 (SFP) | |
Features | - | |
Distance | Varies | |
MTU | Jumbo | |
Voltage - Input | 10 ~ 30VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,930.71000 | ¥4,930.71 |