Media Converters

Results: 2
Packaging
BoxBulk
Type
-Unmanaged
Fiber Type
SFPSinglemode/Multimode
Distance
100m-
Voltage - Input
12 ~ 57VDC20V ~ 57V
Ingress Protection
-IP30
Operating Temperature
-40°C ~ 75°C-10°C ~ 60°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Configuration
Copper Ports
Copper Type
Fiber Ports
Fiber Type
SFP/XFP Ports
Features
Distance
MTU
Voltage - Input
Connector Type
Mounting Type
Ingress Protection
Operating Temperature
N785-I01-SFP-DU
N785-I01-SFP-DU
UNMANAGED INDUSTRIAL GIGABIT FIB
Tripp Lite
22
In Stock
93
Factory
1 : ¥1,233.36000
Bulk
-
Bulk
Active
Unmanaged
Fixed + SFP
1
10/100/1000
1
Singlemode/Multimode
1
-
100m
-
12 ~ 57VDC
RJ45, SFP
DIN Rail
IP30
-40°C ~ 75°C
N785-H01-SFP-D
N785-H01-SFP-D
HARDENED GIGABIT FIBER TO ETHERN
Tripp Lite
2
In Stock
62
Factory
1 : ¥1,233.36000
Box
-
Box
Active
-
Fixed + SFP
1
10/100/1000
1
SFP
1
-
-
-
20V ~ 57V
RJ45, SFP
DIN Rail
-
-10°C ~ 60°C
Showing
of 2

Media Converters


Media converters provide industrial grade media conversion from cable-based Ethernet equipment to fiber-optic protocols such as Gigabit, SFP, XFP, 10BASE-FL or 100BASE-FX in singlemode or multimode setup. Fixed or modular configurations with managed or unmanaged topology are selected by number of ports, manufacturer's series, communication distance, mounting and connector types, and voltage input.