CUB4V020 | |
---|---|
DigiKey Part Number | RLC4V2-ND |
Manufacturer | |
Manufacturer Product Number | CUB4V020 |
Description | VOLTMETER 199.9VDC LCD PANEL MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±199.9VDC | |
Display Type | LCD - Red Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.600" (15.20mm) | |
Output Type | - | |
Voltage - Supply | 9 ~ 28VDC | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.206 lb (93.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,708.57000 | ¥1,708.57 |
10 | ¥1,683.24100 | ¥16,832.41 |