RW2-0512D/SMD | |
---|---|
DigiKey Part Number | RW2-0512D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RW2-0512D/SMD |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-0512D/SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.47000 | ¥184.47 |
5 | ¥180.23800 | ¥901.19 |
10 | ¥178.84200 | ¥1,788.42 |
25 | ¥176.04440 | ¥4,401.11 |
50 | ¥167.66220 | ¥8,383.11 |
100 | ¥158.12170 | ¥15,812.17 |
250 | ¥150.89620 | ¥37,724.05 |
500 | ¥148.66052 | ¥74,330.26 |