RW2-0505S/B | |
---|---|
DigiKey Part Number | 945-1591-5-ND |
Manufacturer | |
Manufacturer Product Number | RW2-0505S/B |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-0505S/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.73000 | ¥156.73 |
5 | ¥153.09600 | ¥765.48 |
10 | ¥151.90600 | ¥1,519.06 |
25 | ¥149.53320 | ¥3,738.33 |
50 | ¥142.41380 | ¥7,120.69 |
100 | ¥134.31320 | ¥13,431.32 |
250 | ¥128.17212 | ¥32,043.03 |
500 | ¥126.27320 | ¥63,136.60 |