RW-123.3S/SMD | |
---|---|
DigiKey Part Number | RW-123.3S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RW-123.3S/SMD |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 650mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW-123.3S/SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 650mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 13 Leads | |
Size / Dimension | 1.26" L x 0.57" W x 0.40" H (32.0mm x 14.5mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥178.31133 | ¥2,674.67 |