RW-0509S | |
---|---|
DigiKey Part Number | RW-0509S-ND |
Manufacturer | |
Manufacturer Product Number | RW-0509S |
Description | DC DC CONVERTER 9V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW-0509S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.28" H (32.3mm x 14.7mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.03000 | ¥175.03 |
5 | ¥171.01000 | ¥855.05 |
10 | ¥169.68800 | ¥1,696.88 |
25 | ¥167.03320 | ¥4,175.83 |
50 | ¥159.07980 | ¥7,953.99 |
100 | ¥150.15810 | ¥15,015.81 |
250 | ¥143.17208 | ¥35,793.02 |
500 | ¥141.05102 | ¥70,525.51 |