RSH2-0512S/H3 | |
---|---|
DigiKey Part Number | 945-RSH2-0512S/H3-ND |
Manufacturer | |
Manufacturer Product Number | RSH2-0512S/H3 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSH2-0512S/H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.23000 | ¥123.23 |
5 | ¥122.19400 | ¥610.97 |
10 | ¥121.26700 | ¥1,212.67 |
25 | ¥119.40320 | ¥2,985.08 |
50 | ¥115.67280 | ¥5,783.64 |
100 | ¥105.66020 | ¥10,566.02 |
250 | ¥102.61236 | ¥25,653.09 |
500 | ¥100.74662 | ¥50,373.31 |