RS3-2405DZ/H2 | |
---|---|
DigiKey Part Number | RS3-2405DZ/H2-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2405DZ/H2 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2405DZ/H2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.69000 | ¥219.69 |
5 | ¥214.60400 | ¥1,073.02 |
10 | ¥212.93800 | ¥2,129.38 |
25 | ¥209.60960 | ¥5,240.24 |
50 | ¥199.62800 | ¥9,981.40 |
100 | ¥188.41580 | ¥18,841.58 |
250 | ¥179.66468 | ¥44,916.17 |